打印页面
256 有货
需要更多?
256 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY169.990 (CNY192.0887) |
5+ | CNY165.810 (CNY187.3653) |
10+ | CNY161.630 (CNY182.6419) |
20+ | CNY150.100 (CNY169.613) |
50+ | CNY138.570 (CNY156.5841) |
包装规格:每个
最低: 1
多件: 1
CNY169.99 (CNY192.09 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The MFB40H12 is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 10mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 85°C temperature range
- 5500RPM Rotor speed
- 20Pa Maximum air pressure
技术规格
电源电压VDC
12V
风扇框架尺寸
40mm
轴承类型
球式轴承
噪声值
25dBA
额定速度
5500rpm
额定电流
60mA
空气流量 - m3/min
0.172m³/min
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
风扇框架类型
方形
外部深度
10mm
空气流量 - CFM
6.06CFM
额定功率
-
电源连接类型
2导线
IP密封等级
-
产品范围
MFB40H
技术文档 (1)
相关产品
找到 7 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.014