打印页面
不再進貨
MC35353 的替代之选
找到 8 件产品
产品概述
The MC35353 is a 12VDC Axial Fan with a VAPO bearing and thermoplastic PBT impeller. This tube axial DC fan comes with a brushless DC motor and thermoplastic PBT frame. The power connection is via lead wires. An automatic restart capacity note in a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released. The direction of rotation is counter clock wise direction as viewed from front of fan blade.
- -10 to 70°C Operating temperature range
技术规格
电源电压VDC
12V
风扇框架尺寸
92mm
轴承类型
VAPO轴承
噪声值
28dBA
额定速度
2400rpm
额定电流
91mA
空气流量 - m3/min
1.12m³/min
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
风扇框架类型
方形
外部深度
25mm
空气流量 - CFM
39.5CFM
额定功率
-
电源连接类型
2导线, 堵转
IP密封等级
-
产品范围
-
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.107729