需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,208.070 (CNY1,365.1191) |
产品信息
产品概述
STEVAL-ASTRA1B is a multiconnectivity asset tracking reference design based on STM32WB5MMG and STM32WL55JC. The ASTRA platform (STEVAL-ASTRA1B) is a development kit and reference design that simplifies prototyping, testing and evaluating advanced asset tracking applications such as livestock monitoring, fleet management, and logistics. The STEVAL-ASTRA1B is built around the STM32WB5MMG module and the STM32WL55JC SoC for short and long-range connectivity (BLE, LoRa, and 2.4GHz and sub 1GHz proprietary protocols). ST25DV64K for NFC connectivity is also available. The on-board STSAFE-A110 enhances security features. The kit embeds a complete set of environmental and motion sensors (LIS2DTW12, LSM6DSO32X, HTS221, STTS22H, LPS22HH). Moreover, the Teseo-LIV3F GNSS module provides outdoor positioning. The power management, built around ST1PS02 and STBC03, is optimized for Long battery life.
- Ultra-low-power and multiconnectivity asset tracking platform
- Two wireless SoC (STM32WB5MMG 2.4GHz and STM32WL55JC sub 1GHz)
- ST25DV64K for NFC connectivity
- Teseo-LIV3F GNSS module with simultaneous multiconstellation
- Environmental and motion sensors: STTS22H, LPS22HH, HTS221, LIS2DTW12, and LSM6DSO32X
- STSAFE-A110 secure element
- Battery-operated solution with smart power management architecture (ST1PS02, STBC03, and TCPP01-M12)
- FP-ATR-ASTRA1 STM32Cube function pack
- 480 mAh LiPo battery, SMA antenna, NFC antenna and 5 to 35°C operating conditions
- Suitable for asset tracking/smart farming applications
内容
STEVAL-ASTRA1 main board, STEVAL-ASTRA1SB system on board, STEVAL-ASTRA1BC expansion board, STEVAL-ASTRA1NA flexible NFC antenna, Comprehensive software, firmware libraries, Tools, Battery, and plastic case.
技术规格
STMicroelectronics
无线连接
ARM
STM32
-
STM32WB5MMG, STM32WL55JC
资产监测和跟踪
Cortex-M0+, Cortex-M4
Reference Design Board STM32WB5MMG, STM32WL55JC
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书