28 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY815.310 (CNY921.3003) |
产品信息
产品概述
STEVAL-MKI109D is a development platform that allows engineers to monitor the behaviour of ST MEMS sensors. This mother board can help to accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C, I3C, and SPI data modes for very high output data rates. It is also able to manage the TDM interface. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required. Users can run the graphical user interface (GUI) MEMS-Studio on a host PC to manage data flow from MEMS sensors and analyse MEMS sensor waveforms, which can help you explore the operating modes and power settings to optimize sensor performance and accuracy in their application. The STM32H563ZI Arm Cortex®-M33 MCU with DSP and FPU can process much more than sensor readings such as barometric pressure and accelerometer or gyroscope data.
- Plug and play rapid evaluation of the ST MEMS sensor
- Compatible with all available ST MEMS DIL24 adapter boards
- PC-based evaluation software with user friendly graphical interface
- Full support of I2C, I3C, SPI and TDM data modes
- On line current consumption measurement
- Firmware update via USB
- Can be used with PC software like MEMS studio GUI to manage and analyse MEMS sensor data
- SD card slot (SD card not included)
- USB Type-C® connector
技术规格
STMicroelectronics
ARM
STM32
-
STM32H563ZI
Cortex-M33
评估板 STM32H563ZI
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书