5 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY266.450 (CNY301.0885) |
产品信息
产品概述
Very compact and ready to use electronic speed controller (ESC) reference design. The board can easily fit any small and light drone for racing or surveying purposes and is also highly suitable for any three-phase BLDC application requiring a small form factor, minimal BoM and high speed rotation performance. Together with the companion firmware package (STSW-ESC002V1), it represents a solution for sensorless voltage mode six-step driving. The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor controller that embeds an STM32 Cortex®-M0® microcontroller, voltage regulators, signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package. The power stage is based on the 2.8mohm low resistance, high speed STL140N6F7 MOSFETs, designed with STripFET™ F7 technology and able to deliver up to 20A of continuous current.
- Designed for sensorless six-step driving
- 2S to 6S LiPo battery pack
- Output current up to 20ARMS
- Pre-configured firmware package (STSW-ESC002V1)
- BEMF sensing through OpAmps embedded in STSPIN32F0A
- Embedded bootloader through UART interface
- Overcurrent protection, battery voltage sensing
- RGB LED
- Compliant with Directive 2006/66/EC
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理 - 电机控制
ARM
STM32
-
STSPIN32F0A
三相直流无刷电机控制
Cortex-M0
参考设计板STSPIN32F0A/STL140N6F7
No SVHC (21-Jan-2025)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书