有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,420.710 (CNY4,995.4023) |
产品信息
产品概述
SiC reference design for integrated servo motor and drive, powered by 1200V CoolSiC™ MOSFET and EiceDRIVER™. The reference design which consists of two PCBs (named as driver board and one power board respectively), including driver circuit and a 3 phase inverter for motor-drive application. The driver circuit is based on EiceDRIVER™ - 1EDI20I12MH with miller clamp function. CoolSiC™ MOSFET – IMBG120R045M1H is the main component for the 3 phase inverter.
- 3 phase servo motor with integrated drive
- 1200V, 45mohm CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
- IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
- Input voltage 350 – 800 VDC
- Output voltage 220VAC, 380VAC, 480VAC
内容
Reference board (assembled as a stack with a size of 12 cm x 11.3 cm x 10 cm (LxWxH), including an inverter board, a gate driver board, a heatsink and a cooling fan), An adapter cable for connection between EVAL-M1-101T and REF-DR3KIMBGSICMA, User guide, Introduction sheet.
技术规格
Infineon
电源管理 - 电机控制
-
-
-
1EDI20I12MH, IMBG120R045M1H
伺服电机
-
1EDI20I12MH EiceDRIVER驱动器板和IMBG120R045M1H CoolSiC MOSFET 3相逆变器电源板
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书