产品概述
IRAUDAMP21 is a reference design. It is a two-channel, 90W/ch (2ohm/±18V; no heatsink)/ 135W/ch (2ohm/±22V; with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4321 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theatre systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.
- 90W x 2 ch (10%THD+N 2ohm load; no heatsink), 135W x 2 ch (10%THD+N 2ohm load; with heatsink)
- Over-current protection (OCP), high side and low side over-voltage protection (OVP)
- Under-voltage protection (UVP)
- high side and low side DC protection (DCP)
- Over-temperature protection (OTP)
- Self-oscillating half-bridge topology with optional clock synchronization
- Supply voltages of ±12 to ±18V without heatsink, ±12 to ±22V with heatsink
- 400KHz self-oscillating frequency at no input signal, adjustable
- 26dB gain setting at 1Vrms input yields rated power
- ±70mA idling supply current and 2.4W total idle power consumption at no input signal
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
音频
-
-
-
IR4321
D类音频功率放大器
-
参考设计板 IR4321
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书