需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY449.320 (CNY507.7316) |
产品信息
产品概述
DC1066A demonstration circuit showcases the LTC4355 positive high voltage diode-OR controller and monitor in a 200W, 48V application. Included on board are two S-8 ORing MOSFETs and five LEDs to indicate a variety of fault conditions. The 48V inputs are separated from ground and from each other with at least 60 mils spacing wherever possible. Input and output connections are made by 93mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Typical applications include servers, routers, switches, mass storage, central office computing, fan trays, ATCA.
- Tiny size facilitates grafting into working system
- Two 5A diode channels controlled by one LTC4355
- Dual layout for S-8 or D2Pak MOSFETs
- 0.093inch turret holes accommodate 12AWG wire
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Linear Technology
电源管理
-
-
-
LTC4355
理想二极管
-
评估板 LTC4355
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书