有货时请通知我
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY261.150 (CNY295.0995) | 
产品概述
The MCP402XEV is a MCP402X low cost evaluation board that quickly enables the user to exercise all of the features of the MCP402X non volatile digital potentiometer. This kit includes two PCBs, one populated & one unpopulated. The populated PCB has an MCP4021-103E/SN digital pot configured as a windowed potentiometer using a 2.5kΩ pull up and a 2.5kΩ pull down resistor. The PCB supports the 8 pin SOIC, SOT23-6 and SOT23-5 MCP402X package variations. A 6 pin PIC10F206-I/OT with flash memory is utilised to generate all of the low voltage and high voltage MCP402X serial commands when the two momentary switches are depressed in various sequences. This enables the user to increment and decrement the wiper, save the setting to EEPROM & exercise the WiperLocktm feature. The PCB also supports the standard ICSP programming header used by the BFMP low cost programming tool.
- Non volatile memory(EEPROM)
 - Simple up/down protocol
 - Automatic recall of wiper setting on power up
 - Sample firmware to interface the PIC10F206 with push buttons & the MCP402X
 - Interprets momentary switch inputs to determine what serial command to execute
 - Uses a high speed oscillator output to create a low cost charge pump for HV commands
 - PCB supports in circuit serial programming using the BFMP programming header
 - One un populated PCB for rapid prototyping of an MCP402X application
 - Resistance values of 2kΩ, 5kΩ, 10kΩ and 50kΩ
 
内容
One populated Printed Circuit Board, One blank PCB to allow rapid prototyping of a specific digital potentiometer configuration, Two samples each of the MCP4021-202/OT, MCP4021-502/OT, MCP4021-103/OT and MCP4021-503/OT, One PIC10F20X-I/OT sample, MCP401X/2X Digital Potentiometer Evaluation Board User's Guide.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
电源管理
-
-
-
MCP4021, MCP4022, MCP4023, MCP4024
数字式电位计
-
评估板MCP4021-103/OT, PIC10F206-I/OT, 单面空白电路板, 用户指南
No SVHC (25-Jun-2025)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书