打印页面
产品信息
制造商MICROCHIP
制造商产品编号DM164147
库存编号2988495
硅芯制造商Microchip
硅芯号PIC16F1779
套件应用类型电源管理
应用系统子类型开关电源(SMPS)
内核架构PIC
内核子架构PIC16
硅芯系列号PIC16F17xx
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
CIP hybrid power starter kit is a hardware platform designed to demonstrate the flexibility of Microchip’s CIP hybrid power microcontroller as used in a Switched Mode Power Supply (SMPS) application. The board incorporates the PIC16F1779 as the freely programmable PMIC device of a synchronous buck converter. It supports three different control modes such as Voltage Mode Control (VMC), Peak Current Mode Control (PCMC) and Average Current Mode Control (ACMC) (the components are not populated by default).
- PIC16F1779 CIP hybrid power microcontrollers
- One power on LED and two status LEDs
- One mechanical user switch
- Board identification in MPLAB X IDE, one green power and status LED on-board debugger
- I2C bridge support
- 9V DC input and 3.3V output voltage
- 8A maximum output current
- Efficiency of 94.4% at 65% load
技术规格
硅芯制造商
Microchip
套件应用类型
电源管理
内核架构
PIC
硅芯系列号
PIC16F17xx
产品范围
-
硅芯号
PIC16F1779
应用系统子类型
开关电源(SMPS)
内核子架构
PIC16
套件内容
CIP混合电源入门套件PIC16F1779
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02