需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,190.010 (CNY1,344.7113) |
产品信息
产品概述
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
内容
SAM R34 Xplained Pro development board, Whip antenna, Four standoffs.
技术规格
Microchip
无线通讯
ARM
SAM R34
-
ATSAMR34
收发器
Cortex-M0+
评估板ATSAMR34-XPRO, 外置天线
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书