打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY610.960 (CNY690.3848) |
包装规格:每个
最低: 1
多件: 1
CNY610.96 (CNY690.38 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号STEVAL-CCA027V1
库存编号3335845
技术数据表
硅芯制造商STMicroelectronics
硅芯号TDA7492
套件应用类型音频
应用系统子类型D类音频功率放大器
套件内容演示板TDA7492
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
STEVAL-CCA027V1 demonstration board is designed for the TDA7492 high power dual BTL class-D audio amplifier. Due to the high efficiency, the TDA7492 device is assembled in PSSO36 and is able to dissipate the generated heating with the use of a reasonably small heatsink. On the board some jumpers allow to configure the amplifier in order to verify all the features, such as single ended or differential inputs, fixed gain settings. Standby and mute functions are enabled through the microswitches provided.
- 50W + 50W continuous output power at 10% THD , 6ohm RI, 25Vcc
- 40W + 40W continuous output power at 10% THD, 8ohm RI, 25Vcc
- Wide range single supply operation
- High efficiency
- Four selectable, fixed gain settings (21.6dB, 27.6dB, 31. dB, and 33.6dB)
- Differential inputs to minimize common mode noise
- Standby and Mute features
- Short circuit and thermal overload protections
- Externally synchronizable
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
STMicroelectronics
套件应用类型
音频
套件内容
演示板TDA7492
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
TDA7492
应用系统子类型
D类音频功率放大器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.14