需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY403.360 (CNY455.7968) |
产品信息
产品概述
MN820 is a mini-module featuring the BT820B, Bridgetek’s 5th generation Embedded Video Engine. The MN820 integrates the BT820B chip and 1Gbit DDR3L memory, along with a DC-DC buck converter that powers onboard memory independently, enabling operation with a single power source. When paired with VM820C baseboard, which includes power and audio circuits, a USB-QSPI bridging IC, and I/O connectors, developers can easily communicate with external devices and fully utilise BT820B’s capabilities. Developers can also seamlessly integrate BT820B into their products by using MN820 and connecting it via a 100-pin board-to-board connector to their application PCB. This approach reduces development time and eliminates complexity of designing the high-speed DDR3 subsystem, allowing for a low-cost PCB implementation. When paired with VM820C baseboard with power/audio circuits, USB-QSPI bridge, IO connectors, developers can easily communicate with external devices and fully use BT820's capabilities.
- 5th generation EVE controller BT820
- On-board 1Gbit DDR3L SDRAM
- Integrated DC-DC step-down converter for DDR3L interface
- Single 3.3V power supply
技术规格
Bridgetek
音频, 视频
开发模块 BT820B
No SVHC (21-Jan-2025)
BT820B
嵌入式视频引擎 (EVE)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书