打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY345.170 (CNY390.0421) |
包装规格:每个
最低: 1
多件: 1
CNY345.17 (CNY390.04 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MIKROE-1534
库存编号2422879
技术数据表
硅芯制造商STMicroelectronics
套件应用类型音频
应用系统子类型立体声音频编解码器
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
The SpeakUp is a speaker dependent speech recognition click board with standalone capabilities. You can set it up to recognize over 200 voice commands and have the onboard STM32F415RG MCU carry them out. It works by matching sounds with pre-recorded commands. Sound is received through an onboard microphone and then processed by a VS1053 IC with a built in stereo-audio codec. The SpeakUp comes with a dedicated software tool for easy configuration. The board is lined with 12 user programmable GPIOs for standalone functionality. It also carries a standard mikroBUS™ host socket.
- Command your lights, doors and home appliances
- Create voice commanded remotes for TVs or media centers
- Reduce complexity and cost of control interfaces
- When doing something with both hands and voice command is the only option
技术规格
硅芯制造商
STMicroelectronics
套件应用类型
音频
套件内容
评估板VS1053, STM32F415RG
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
硅芯号
VS1053, STM32F415RG
应用系统子类型
立体声音频编解码器
产品范围
-
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.038102