打印页面
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.670 (CNY284.3871) |
包装规格:每个
最低: 1
多件: 1
CNY251.67 (CNY284.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
VM880C is a is a development module for BT880, which is used to develop and demonstrate the functionality of the BT880 Embedded Video Engine (EVE). This module behaves as an SPI server and requires an SPI host for proper micro-controller interfacing and system integration. The VM880C module supports display, touch and audio interfaces. Users can choose to connect to different LCD screens as long as they meet the BT880 technical specification and fit the VM880C LCD connector. Typical TFT displays supported such as 4.3” 480x272 TFT LCD with 40-pin FPC and 5” 480x272 TFT LCD with 40-pin FPC (No display is provided).
- Embedded Video Engine credit card size VM880C board
- Supports 3.3/5V signal levels to MCU adapter board
- 40-pin FPC connector for TFT LCD and resistive touch screen
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
- Powering the VM880C using SPI host connector or via USB Micro-B port or via a 2.0mm JST connector
- 5V tolerant buffers when used with a 5V SPI host
技术规格
硅芯制造商
Bridgetek
套件应用类型
音频, 视频
套件内容
信用卡板 BT880
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
BT880
应用系统子类型
嵌入式视频引擎 (EVE)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001