有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY606.590 (CNY685.4467) |
产品信息
产品概述
The MAX98307EVKIT# is an evaluation kit for the MAX98307. It is a fully assembled and tested circuit board that evaluates the MAX98307 filterless class DG multilevel amplifier to drive a speaker in portable audio applications. The EV kit comes with a MAX98307 IC in a 16-pin TQFN-EP package. It is designed to operate from a 2.6V to 5.25V DC power supply, the EV kit is capable of delivering 3.3W into an 8ohm load and accepts a differential or a single-ended input signal. It is used in cellular phones, notebook computers, portable audio, Smartphones, tablet PCs and VoIP phones.
- Filterless operation passes radiated emissions with up to 30cm of speaker cable
- Configurable gain control
- Low-power shutdown input
- Proven PCB layout
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
音频
评估套件MAX98307
No SVHC (21-Jan-2025)
MAX98307
音频功率放大器 - DG级
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书