需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,585.200 (CNY1,791.276) |
产品信息
产品概述
MAX98395 evaluation system (EV system) evaluates the MAX98395 mono Class-D audio amplifier featuring dynamic headroom tracking (DHT) and clock-and-data monitoring. The EV system consists of the IC development board (DEV board), Maxim's audio interface board III (AUDINT3), USB cable, and IC evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The IC supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control. The AUDINT3 board provides the USB-to-PCM and USBto-I2C interfaces in addition to the 1.8V AVDD supply and the 1.2V DVDD and DVDDIO supplies that are needed to evaluate the DEV board. The IC DEV board requires two additional supply inputs, 3V to 5.5V (VBAT) and 3V to 14V (PVDD). Figure 1 details the DEV board and the AUDINT3 board. The MAX98395 Evaluation Software provides complete access to all hardware registers.
- Complete hardware system with easy setup, no tools or special equipment required
- Easy to use Graphical User Interface (GUI) evaluation software (Windows 7/10 compatible)
内容
MAX98395 development board, Audio interface board III, Micro-USB cable, IC evaluation software.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
音频
评估系统 MAX98395, 音频连接板 III, Micro-USB电线
No SVHC (21-Jan-2025)
MAX98395
单声道D类音频放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书