需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,634.890 (CNY1,847.4257) |
产品信息
产品概述
MAX98396 evaluation system (EV system) evaluates the MAX98396 Mono Class-D Audio Amplifier featuring Dynamic Headroom Tracking (DHT) and Clock-and-Data Monitoring. The EV system consists of the MAX98396 Development Board (DEV board), Audio Interface Board III (AUDINT3), a micro-USB cable, and the MAX98396 evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board as an EV system. The MAX98396 supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control. The AUDINT3 board provides the USB-to-PCM and USBto-I2C interfaces in addition to the 1.8V AVDD supply and the 1.2V DVDD and DVDDIO supplies that are needed to evaluate the DEV board. The IC DEV board requires two additional supply inputs, 3V to 5.5V (VBAT) and 3V to 20V (PVDD).
- Complete hardware system with easy setup
- Easy to use Graphical User Interface (GUI)
- Complete access to all hardware registers
内容
MAX98396 development board, Audio interface board III, Micro-USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
音频
Development Board MAX98396, Audio Interface Board III, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX98396
单声道D类音频放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书