需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,832.770 (CNY2,071.0301) |
产品概述
The BM-64-EVB-C2 is a BM64 Bluetooth audio evaluation board. The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability and also has status LEDs which enable rapid prototyping and faster time to market. The BM-64-EVB-C2 software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it.
- Based on the fully certified Bluetooth 4.2 BM64 class 2 stereo audio module
- Powered by a PC host using the micro-USB cable or by connecting a Li-ion battery
- Built-in 3W class D stereo audio amplifier
- Built-in near field communication (NFC)
- Stereo audio output for high quality audio
- Easy access to I/O pins
- Connection and data status LEDs
内容
One BM-64-EVB-C2 evaluation board, One micro-USB cable, Two speaker cables, One 5V DC power adapter.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
音频
评估板BM64SPKS1MC2, 微型USB 线缆, 2个扬声器线缆, DC 电源适配器
No SVHC (25-Jun-2025)
PIC18F85J10, BM64SPKS1MC2
蓝牙
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书