需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,976.480 (CNY2,233.4224) |
产品信息
产品概述
AD-GMSLCAMRPI-ADP# is a GMSL EV kit adapter board. It enables connecting GMSL serializer and deserializer EV kit to a wide range of cameras and processing platforms supporting industry standard ribbon cable connectors. The adapter consists of three sections that can be broken apart from each other, having with the following functionalities such as two ribbon cable adapters containing a 15-pin and a 22-pin connector routed to each other. The 15-pin connector supports 2 MIPI lanes, while the 22-pin connector supports 4 MIPI lanes. A GMSL serializer EV kit adapter with two 22-pin ribbon cable connectors for connecting cameras to either of the input MIPI ports of the GMSL serializers. A GMSL deserializer EV kit adapter with a 22-pin ribbon cable connector connected to each of the output MIPI ports, for connecting to Raspberry Pi and Nvidia development platforms, or other processing platforms supporting the 15-pin or 22-pin ribbon cable connector.
- USB Type-A connector is available to supply 5V at 4A
- Applications include high-resolution camera systems, autonomous guided vehicles and ADAS
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
接口
适配器板
No SVHC (07-Jul-2017)
-
GMSL 串行器/解串器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书