需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,442.650 (CNY3,890.1945) |
产品信息
产品概述
EV-ADF4378SD1Z is an evaluation board to evaluate the ADF4378 microwave wideband synthesizer with integrated VCO and deterministic general-purpose pulse retimer. The EV-ADF4378SD1Z contains the ADF4378 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines, which make the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4378SD1Z requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4378SD1Z with ACE software.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
时钟及计时
评估板 ADF4378BCCZ
No SVHC (21-Jan-2025)
ADF4378BCCZ
频率合成器
-
技术文档 (1)
EV-ADF4378SD1Z 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书