9 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY197.840 (CNY223.5592) |
产品信息
产品概述
The DS3231MPMB1# is a peripheral module can interface to host in one of two ways. This provides the necessary hardware to interface the DS3231M real-time clock (RTC) to any system that utilizes Pmod™-compatible expansion ports configurable for I2C communication. The IC is a low-cost and extremely accurate I2C RTC. The device incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the micro electro mechanical systems (MEMS) resonator enhances the long-term accuracy of the device and reduces the piece-part count in a manufacturing line. Typically used at industrial applications, portable instruments and power meters.
- 32.768KHz square-wave output
- Digital temperature sensor with ±3°C accuracy
- 6-pin Pmod-compatible connector (I2C)
- High accuracy time-of-day and date (±5ppm) from -40°C to +85°C
- Example software written in C for portability
- Secondary header allows daisy-chaining of additional modules on the I2C bus
- Proven PCB layout
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
时钟及计时
周边模块 DS3231M
Lead (21-Jan-2025)
DS3231M
实时时钟
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书