3 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,182.330 (CNY3,596.0329) |
产品信息
产品概述
EVAL-AD5940BIOZ is a bio-electric evaluation board. The AD5940 is specifically designed for bio-impedance applications including Body Impedance Analysis (BIA) and Electrodermal Activity (EDA), Electrocardiogram (ECG) and body impedance analysis (2-wire) (BIOZ-2Wire). This evaluation kit includes the EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, the EVAL-AD5940BIOZ which contains the AD5940 for bio-impedance and the AD8233 for ECG measurements and also custom micro USB - ECG snap connectors.
- Platform is an Arduino UNO form factor base board
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
Analog Devices
16位
数据转换器
生物电评估板 AD5940
No SVHC (21-Jan-2025)
0
0
电化学前端
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书