打印页面
可订购
制造商标准交货时间:17 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY881.620 (CNY996.2306) |
包装规格:每个
最低: 1
多件: 1
CNY881.62 (CNY996.23 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX11103EVKIT+
库存编号2799403
技术数据表
硅芯制造商Analog Devices
硅芯号MAX11103
批头数量12位
采样率3MSPS
套件应用类型数据转换器
应用系统子类型模数转换器
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The MAX11103EVKIT+ is a MAX11103 evaluation kit (EV kit). This EV kit is a fully assembled and tested PCB that evaluates the MAX11103 2-channel, 12bit, SPI compatible 3Msps analogue to digital converter (ADC). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX11103AUB+ in a 10-pin FMAX® package with an exposed pad.
- 48MHz SPI interface
- Time domain, frequency domain and histogram plotting in the EV kit software
- Frequency, RMS, Min, Max and average DC calculations in the EV kit software
- Collects up to one mega samples
- On-board input buffers
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
- Automotive Systems; Battery-Operated Systems; Communication Systems; Data Acquisition; Medical Instrumentation; Portable Data Logging
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
批头数量
12位
套件应用类型
数据转换器
套件内容
评估板, MAX11103, 软件
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
MAX11103
采样率
3MSPS
应用系统子类型
模数转换器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.233