有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,958.290 (CNY2,212.8677) |
产品信息
产品概述
The MAX14002EVSYS# is an evaluation system provides the hardware and software necessary to evaluate the MAX14002. The MAX14002 is an isolated, single channel, ADC with programmable voltage comparators and inrush current control optimized for configurable binary input applications. EV kit has Pmod compatible connectors for SPI communication. The EV system includes the USB2PMB2 adapter board that receives commands from a PC through the USB cable to create an SPI interface for communication between the software and the MAX14002 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX14002 device operates in multiple modes, as shown single channel mode, daisy-chain mode and dual channel mode.
- EV kit is USB powered
- Daisy chainable SPI interface
- Internal voltage reference or external voltage reference
- Half-wave input rectification filter or full-wave input rectification filter
- Windows XP, Windows7, Windows 8.1 and Windows 10 compatible software
- Fully assembled and tested
- Proven PCB layout
内容
MAX14002EVKIT# - including the MAX14002AAP+, USB2PMB2# adapter board, Micro USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
10位
数据转换器
评估板MAX14002, USB2PMB2适配器 板, 微型-USB线缆
No SVHC (21-Jan-2025)
MAX14002
10kSPS
模数转换器
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书