需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY466.280 (CNY526.8964) |
产品信息
产品概述
EVAL-AD4129-8WARDZ is an evaluation board for the AD4129-8, 8-channel, ultra-low power, 16-bit sigma-delta ADC with integrated front end and FIFO. The EVAL-AD4129-8WARDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CK1Z motherboard. It regulates a 5V USB supply through the PC to 3.3V to supply the device and support all necessary components. The EVAL-AD4129-8WARDZ is an evaluation board that evaluates the features of the ADC. The user PC software executable controls the AD4129-8 over the USB through the EVAL-SDP-CK1Z system demonstration platform (SDP) board.
- Full featured evaluation board for the AD4129-8
- PC software for control and data analysis (time domain)
- Standalone capability
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
16位
数据转换器
评估板 AD4129-8
No SVHC (21-Jan-2025)
AD4129-8
2.4kSPS
模数转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书