有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY731.380 (CNY826.4594) |
产品信息
产品概述
EVAL-AD7175-8SDZ is an evaluation board featuring the AD7175-8, a 24-bit, 250 kSPS analogue-to-digital converter (ADC) with integrated analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7 V to 9 V ac-to-dc adapter is regulated to 5 V and 3.3 V; this supplies the AD7175-8 and support components. The evaluation board connects to a USB port via the SDP-B system demonstration platform controller board (EVAL-SDP-CB1Z). The AD7175-8 evaluation software fully configures the AD7175-8 device functionality via a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7175-8
- PC control in conjunction with the Analog Devices, Inc., SDP-B board (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
内容
EVAL-AD7175-8SDZ evaluation board, AD717x Eval+ software CD , 7V to 9V AC-to-DC adapter.
技术规格
Analog Devices
24位
数据转换器
评估板 AD7175-8BCPZ,7V 至 9V AC-DC 适配器,AD717x Eval+ 软件 CD
No SVHC (21-Jan-2025)
AD7175-8BCPZ
250kSPS
Σ-Δ模数转换器
-
技术文档 (2)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
产品合规证书