需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,199.720 (CNY10,395.6836) |
产品信息
产品概述
AD9695-625EBZ is an evaluation board that supports the AD9695, a 14-bit, 625MSPS dual analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed to support direct RF sampling analogue signals of up to 2GHz. The AD9695 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package.
- Full featured evaluation board for the AD9695-625
- JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
- Wide full power bandwidth supports IF sampling of signals up to 2GHz
- Four Integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
- Flexible SPI interface controls various product features to meet specific system requirements
- Programmable fast over range detection and signal monitoring
技术规格
Analog Devices
14位
数据转换器
评估板 AD9695BCPZ-625
No SVHC (21-Jan-2025)
AD9695BCPZ-625
625MSPS
模数转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书