需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,225.190 (CNY2,514.4647) |
产品信息
产品概述
EVAL-ADE9113KTZ evaluation kit includes two boards that work together (along with the EVAL-SDP-CB1Z) to evaluate the performance of the ADE9113 isolated Σ-Δ analogue-to-digital converter (ADC) in a context close to an actual 3-phase meter implementation. Although this kit can also be used to test the similar functionality of the ADE9103 and ADE9112 ADC, the EVAL-ADE9113KTZ is populated with only ADE9113 devices. Evaluation software, written in LabVIEW®, provides access to the registers of every ADE9113 using a PC interface. Additionally, the microcontroller unit (MCU) adapter board is compatible with an Arduino® shield type connector, allowing custom firmware development or use of the reference code with the Nucleo-F103RB.
- Full featured evaluation board for the ADE9103, ADE9112, and ADE9113
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
内容
EVAL-ADE9113EBZ evaluation board, SDP-B adapter board, MCU adapter board.
技术规格
Analog Devices
24位
数据转换器
评估板 ADE9113、SDP-B 适配器板、MCU 适配器板
No SVHC (25-Jun-2025)
ADE9113
32kSPS
模数转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书