需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY542.050 (CNY612.5165) |
产品信息
产品概述
The MAX12900EVKIT# is an evaluation kit (EV kit) for MAX12900. It provides a proven design to evaluate the MAX12900, loop-powered sensor transmitter. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows® 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit must be powered from an external +24V power supply and consumes less than 2.7mA. The MAX12900 EV kit comes with a MAX12900ATJ+ installed in a 32 pin, 5 x 5mm TQFN-EP package. Typical applications include loop-powered 4-20mA current transmitter, remote instrumentation, smart sensors, industrial automation and process control.
- Loop powered 4mA to 20mA transmitter with PWM inputs
- Robust operation with wide range of input voltages
- On-board microcontroller to generate two PWM inputs and provide fault diagnostic
- Supports HART and Fieldbus H1 communication
- Temperature range from -40°C to +125°C
- Reverse voltage protection
- Proven PCB layout
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
-
数据转换器
评估板MAX12900
No SVHC (21-Jan-2025)
MAX12900
-
4mA-20mA 传感器发送器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书