需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,281.710 (CNY1,448.3323) |
产品信息
产品概述
EVAL-AD3552RFMCZ is an evaluation board for the AD3552R, a dual-channel, 16-bit fast precision digital-to-analogue converter (DAC). Each channel of the AD3552R is equipped with a different transimpedance amplifier: Channel 0 has a fast amplifier that achieves the optimal dynamic performance and Channel 1 has a precision amplifier that guarantees the optimal DC precision over temperature. The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3552RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to the ZedBoard or a different controller board using the pin header connector at position P5.
- Full featured evaluation board for the AD3552R
- High speed and high precision transimpedance amplifiers
- Selectable transimpedance gain with rotary switch
- On-board or external power supply
- On-board or external voltage reference
- Usable with controller boards SDP-H1 and Digilent ZedBoard
- DAC channel aggregation
技术规格
Analog Devices
数据转换器
评估板 AD3552R
No SVHC (21-Jan-2025)
AD3552R
电流输出 DAC
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书