2 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,472.200 (CNY5,053.586) |
产品信息
产品概述
AD9154-FMC-EBZ is an evaluation board for AD9154 quad, 16bit, 2.4 GSPS, TxDAC+® digital-to-analogue product. It supports the AD9154 which is a quad, 16bit, high dynamic range digital-to-analogue converter (DAC) that provides a maximum sample rate of 2.4 GSPS, permitting multicarrier generation up to the Nyquist frequency in baseband mode. The AD9154 includes features optimized for direct conversion transmit applications including complex digital modulation, input signal power detection, and gain, phase, and offset compensation. DAC outputs are optimized to interface seamlessly with the ADRF672x radio frequency quadrature modulators from Analog Devices, Inc. In Mix-Mode, AD9154 DACs can reconstruct carriers in the 2nd and 3rd Nyquist Zones. A serial port interface (SPI) provides for programming/readback of internal parameters. Full-scale output current can be programmed over a range of 4mA to 20mA. It is an FMC mezzanine card and connects to an ADS7-V2 data pattern generator system.
内容
AD9154-FMC-EBZ evaluation board, USB-A to USB-mini cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
数据转换器
评估板 AD9154, USB-A 至 USB-Mini 线缆
No SVHC (21-Jan-2025)
AD9154
数模转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书