需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY709.010 (CNY801.1813) |
产品信息
产品概述
DC1096B is a LTC2642A-16 unbuffered 16bit Vout DAC demonstration board. Demonstration circuit 1096B features the LTC®2642A-16, a 16bit voltage output DAC. The LTC2642A-16 output is unbuffered allowing it to swing all the way to the supply rails. DC1096B is a member of Linear Technology’s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2642A-16 and maybe connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance.
内容
DC1096B demonstration board, 14 conductor ribbon cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
数据转换器
演示板LTC2642ACDD-16,14针带状线缆
No SVHC (21-Jan-2025)
LTC2642ACDD-16
数模转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书