85 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY97.620 (CNY110.3106) |
5+ | CNY95.670 (CNY108.1071) |
产品信息
产品概述
Three-phase brushless DC motor driver expansion board based on L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project. The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a PowerSO-36 package (L6230PD) with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.
- 3-phase driver for BLDC/PMSM motors
- Nominal operating voltage range from 8V to 48VDC
- 2.8A output peak current (1.4ARMS)
- Operating frequency up to 100KHz
- Non dissipative overcurrent detection and protection, cross-conduction protection
- 3-shunt and 1-shunt configurable jumpers for motor current sensing
- Hall/encoder motor sensor connector and circuit
- Debug connector for DAC, GPIOs, etc
- Potentiometer available for speed regulation
- User LED
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
-
-
无刷直流电动机驱动器扩展板L6230
No SVHC (21-Jan-2025)
-
L6230
STM32 Nucleo板
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书