需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY527.190 (CNY595.7247) |
产品信息
产品概述
The MAX20361 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX20361 single/ multi-cell solar harvester with maximum power point tracking (MPPT) and harvest counter. The EV kit features a Pmod™ connector, allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board adjustable current source and a monocrystalline solar cell to generate input current to the IC. It also features a supercapacitor and resistor load to evaluate the integrated charger of the MAX20361. The EV kit includes load current monitoring circuitry for convenient sensing of the MAX20361 output current.
- USB powered operation
- Proven high-speed USB PCB layout
- Flexible configuration
- On-board solar cell and current monitoring
- Windows® 8/Windows 10-compatible GUI software
- Fully assembled and tested
内容
MAX20361 EV kit, USB2PMB2 adapter board, USB A to micro-B cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
评估套件MAX20361AEWC+, USB2PMB2适配器板, USB A至Micro-B电缆
No SVHC (21-Jan-2025)
MAX20361AEWC+
太阳能收集器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书