需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY801.120 (CNY905.2656) |
产品信息
产品概述
DC2509A development platform is a versatile energy harvesting demo board that is capable of accepting solar, thermal, and piezoelectric energy sources or any high-impedance AC or DC source. Board contains 4 independent power circuits consisting of following EH ICs: LTC®3106, LTC3107, LTC3330, LTC3331 and LTC2935-2. The board is designed to connect to the DC2321A, a dust mote wireless sensor node demo board that monitors the batteries and the status signals of each IC. Each energy harvesting circuit on DC2509A hosts input turrets for connecting solar panels, thermoelectric generators, piezoelectric devices, or any other high impedance source. As a backup power supply, the board holds a primary battery and a secondary battery which can be easily routed to any of the applicable ICs. Board hosts groups of switches, jumpers, resistors which allow its operation be configured in various ways. As a result, system is very customizable and can be modified to meet the user’s needs.
- Compatibility makes it a perfect evaluation tool for any low power energy harvesting system
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板 LTC3106,LTC3107,LTC3330, LTC3331 ,LTC2935-2
No SVHC (21-Jan-2025)
LTC3106, LTC3107, LTC3330, LTC3331, LTC2935-2
能量采集
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书