1 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY468.650 (CNY529.5745) |
产品信息
产品概述
ADP5091-2-EVALZ is an evaluation board for the ADP5091 demonstration platform for energy harvesting. The ADP5091 demonstration platform is a plug and play evaluation board (ADP5091-2-EVALZ) for energy harvesting. The evaluation board includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Device PV cell and the ADP5091 energy harvesting power management IC. The demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8V electrical energy. The ADP5091 boosts the input voltage from 0.8V to 3.5V and stores the energy in a supercapacitor.
- Plug and play energy harvesting platform
- Compatible with Analog Devices, Inc., wireless sensor network (WSN) platform
- Solar panel harvester included
- One regulated output with programmable output voltage
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
评估板ADP5091ACPZ-2-R7,光伏板和太阳能板
No SVHC (21-Jan-2025)
ADP5091ACPZ-2-R7
能量采集
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书