需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY800.850 (CNY904.9605) |
产品信息
产品概述
DC1459B-B is a demo board for the LTC3588-2 piezoelectric energy harvesting power supply with 14V minimum VIN. The LTC3588 integrates a low-loss full-wave bridge with a high-efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.
- Input voltage range from 14 to 18V at TA = 25°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Linear Technology
电源管理
演示板,用户指南
No SVHC (21-Jan-2025)
LTC3588
能量采集
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书