需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.560 (CNY54.8728) |
产品信息
产品概述
Kitronik round USB RGB LED lamp is a board designed for low power lighting, such as mood lamps or accent lights. Its discrete size and circular design make it a perfect option for creative enclosure designs. The PCB is 36mm in diameter and is provided with a single M3 mounting hole in the centre of the board. The USB connector projects approximately 2mm from the end of the PCB. The underside of the PCB is flat, allowing for simple mounting within your designs. The 5 RGB LED’s are evenly placed on a 72-degree separation around the centre hole. The lamp is powered via the USB connector and has been designed so that power requirements are within the supply rating of a computer USB port (under 100mA). This means you can power it conveniently from a computer/laptop or a suitable power supply.
- Low power lighting solution that is ideal for creating custom enclosures for the desktop
- Featuring 5 full-colour RGB LEDs with 4 different user-selectable lighting patterns
- There is an additional off position after the 4th pattern
- Advance through patterns with end mounted tactile button
- Add your own momentary switch in parallel for remote mounting on your projects
- PCB is 36mm in diameter with a max height of 10mm
- Single centred M3 mounting hole and the underside of the board is completely flat
- Power the board via the USB connector
- Forward current is typically 60mA at 5V, peak & <lt/> ; 90mA
内容
1 x Kitronik round USB RGB LED lamp with pattern selector.
技术规格
-
照明
圆形USB RGB LED板
No SVHC (25-Jun-2025)
-
LED照明
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书