打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY24.290 (CNY27.4477) |
包装规格:每个
最低: 1
多件: 1
CNY24.29 (CNY27.45 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KITRONIK
制造商产品编号35157
库存编号3922056
技术数据表
硅芯制造商-
硅芯号-
套件应用类型照明
应用系统子类型LED照明
套件内容圆形USB白色LED板
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Kitronik round USB white LED lamp features 5 LEDs and is designed for low power lighting, such as desk lamps or torch lights. Its discreet size and circular layout make it a great choice for creative lighting enclosures. The board is designed such that it is within the supply rating of a computer USB port (under 100mA).
- 5 LEDs are evenly set on a 72°degree separation from each other, from the centre mounting hole
- on-board on/off switch
- If using an additional switch, the on-board switch is disabled by leaving it in the off position
- Features a single M3 (3.3mm) mounting hole at its centre
内容
1 x round USB white LED lamp with on/off switch.
技术规格
硅芯制造商
-
套件应用类型
照明
套件内容
圆形USB白色LED板
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
-
应用系统子类型
LED照明
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0031