打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY592.900 (CNY669.977) |
包装规格:每个
最低: 1
多件: 1
CNY592.90 (CNY669.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DS28E17K#
库存编号2528292
技术数据表
套件应用类型接口
应用系统子类型1线至I2C
硅芯制造商Analog Devices
硅芯号DS28E17
产品范围-
套件内容评估板 DS28E17, 适配器电路板 DS9481P-300
SVHC(高度关注物质)Lead (21-Jan-2025)
产品概述
DS28E17K# is a DS28E17 evaluation system (EV system) that provides the special hardware and software system to exercise the features of the DS28E17 1-Wire®-to-I2C host bridge IC. The EV system consists of a DS28E17 EV kit board and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The EV kit is compatible with Windows® operating systems.
- Driver support for Windows 8 and Windows 7
- Fully compliant with USB Specification v2.0
- USB powered with no external power supply required
- On-board DS7505 digital thermometer I2C server peripheral
- Extended I2C peripheral module connector for rapid prototyping of I2C server
- Proven PCB layout
内容
DS28E17 EV kit board, DS9481P-300# USB-to-1-wire adapter.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
套件应用类型
接口
硅芯制造商
Analog Devices
产品范围
-
SVHC(高度关注物质)
Lead (21-Jan-2025)
应用系统子类型
1线至I2C
硅芯号
DS28E17
套件内容
评估板 DS28E17, 适配器电路板 DS9481P-300
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.2