打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY627.650 (CNY709.2445) |
包装规格:每个
最低: 1
多件: 1
CNY627.65 (CNY709.24 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MICROCHIP
制造商产品编号ADM00678
库存编号2690281
技术数据表
套件应用类型接口
应用系统子类型USB至I2C/UART
硅芯制造商Microchip
硅芯号MCP2221
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
- MCP2221 I2C demo board
- Real time monitoring/logging of current and power consumptions of USB device using PAC1710 sensor
- Real time monitoring and logging of the ambient temperature using MCP9808 temperature sensor
- Real-time monitoring and logging of the voltage level recorded by MCP3221 12bit ADC
- Performing measurements for resistors/capacitors using MCP2221’s ADC and general purpose I/O pins
- Configuration and control of up to 8 GPIOs, available from the MCP23008 I/O expander
- PIC16F1509 configuration to issue multiple warnings, through an RGB LED
- Storing the above mentioned configuration as well as other, random data in a 24LC128 128-Kbit EEPROM
- Output voltage level control of the MCP4726 digital-to-analogue converter
- Creating a USB-to-RS232 bridge, a USB-to-UART bridge connected to the PIC16F1509 microcontroller
内容
MCP2221 I2C demonstration board, Pre-programmed PIC16F1509 microcontroller, Two mini-USB cables, Important information sheet.
技术规格
套件应用类型
接口
硅芯制造商
Microchip
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
应用系统子类型
USB至I2C/UART
硅芯号
MCP2221
套件内容
演示板MCP2221, USB-A至USB Mini-B线缆
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.01