产品信息
产品概述
The LC231X from FTDI is a low cost FT231X USB to UART development module. It provides a low cost USB to UART bridge using the FT231X IC to transfer data at up to 3M baud. The FT231X is a USB to serial UART interface with full modem control. This development module is ideal for programming Arduino Pro, ESP modules etc. The pin-outs follow the industry standard FTDI TTL cable interface. The module provides power and UART interface with full modem handshaking control. The LC231X IO interface also provides the option to output 5V power to external hardware. The interface IO levels may be set to either set to 3V3 or 5V by an on-board jumper with no soldering /de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability. The LC231X module provides 2 interface options. One is a 1X6 pin right angle socket header which follows the industry standard FTDI TTL cable interface for basic UART signals (RXD, TXD, RTS, CTS, power and GND).
- Small PCB size as 15.24mm x 28.19mm
- Configurable IO voltage interface, USB 2.0 full speed
- 4.75V to 5.25V output power voltage (3V3, 5V IO interface)
- Supply current of 450mA (5V, 3V3 IO interface)
- Provides a full modem control interface
- Low supply current of 10mA
- 300bps to 3Mb supported baud rates
- Power output to external logic 5V/3V3
- Operational temperature range from- 40°C to +85°C
- Micro USB connector, green and red colour LED
技术规格
接口
FTDI
-
No SVHC (21-Jan-2025)
USB至UART桥
LC231X
开发板 LC231X
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书