打印页面
55 有货
需要更多?
55 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY158.070 (CNY178.6191) |
包装规格:每个
最低: 1
多件: 1
CNY158.07 (CNY178.62 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商FTDI
制造商产品编号UMFT230XA-01
库存编号2081343
技术数据表
套件应用类型接口
应用系统子类型USB到UART
硅芯制造商FTDI
硅芯号0
产品范围-
套件内容评估板FT230XQ
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
UMFT230XA-01 is a FT230X based USB to basic UART development module. This is a development module for FTDI’s FT230XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT230X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT230X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT230XA-01 module is designed to plug into a standard 0.3" wide 16 pin DIP socket
- Long pin variant: 5.6mm
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
技术规格
套件应用类型
接口
硅芯制造商
FTDI
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
应用系统子类型
USB到UART
硅芯号
0
套件内容
评估板FT230XQ
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.004536