有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY186.660 (CNY210.9258) |
产品信息
产品概述
UMFT240XA-01 is a FT240XQ based USB to parallel FIFO development module. The UMFT240XA is a development module for FTDI’s FT240XQ, one of the devices from FTDI’s range of USB to serial data interface integrated circuit devices. FT240X is a USB to 245 FIFO interface with a battery charging feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT240X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz, 24MHz and 48MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT240XA-01 is a module which is designed to plug into a standard 0.3″ wide 24 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Long pin variant: 5.6mm
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
警告
Failure to properly remove solder from JP1 and JP2 can cause a direct short between two different power supplies resulting in damage to UMFT240XA-01 and the target circuit.
注释
Use of this device in life support and/or safety applications is entirely at the user's risk.
技术规格
接口
FTDI
-
No SVHC (21-Jan-2025)
USB至FIFO
FT240XQ
评估板FT240XQ
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书