有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,617.140 (CNY4,087.3682) |
产品信息
产品概述
Ethernet switch & PHY evaluation board, this is an evaluation system that supports the SJA1105P/Q/R/S automotive Ethernet switch family in conjunction with the TJA1102HN Ethernet PHY transceiver. The board enables the evaluation of the features common to the four SJA1105P/Q/R/S switch variants and facilitates the early development of the software required for the switch applications. The board further implements the OPEN Alliance TC10 Wake-up Forwarding feature supported by the TJA1102 dual 100BASE-T1 PHY. Finally, the board also supports a male connector capable of mating with NXP processor motherboards such as i.MX 6, i.MX 8 and S32x processors families.
- Suitable for automotive vision systems, gateway, mid to high infotainment/eCockpit
- Connect to i.MX 6, i.MX 8 and S32x processor evaluation boards processor
- Directly connect to PC via USB
- Enabled fast prototyping of ECUs
- Show all features of SJA1105P/Q/R/S series (with exception of SGMII)
- Compatible with OPEN Alliance TC10 wake up feature
内容
Ethernet switch & PHY evaluation board, 1x USB cable, 1x AC adapter.
技术规格
接口
NXP
-
No SVHC (27-Jun-2024)
以太网开关
SJA1105P/Q/R/S, TJA1102HN
评估板 SJA1105P/Q/R/S, TJA1102HN
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书