打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY685.970 (CNY775.1461) |
包装规格:每个
最低: 1
多件: 1
CNY685.97 (CNY775.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
UJA1168A evaluation board is a supportive tool to develop system solutions using the UJA1168A system basis chip. The board is pin compatible with the Arduino Uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Evaluate NXP's UJA1168A mini-CAN SBC with Partial Networking into your CAN network
- Targeted for body and comfort, vehicle networking, powertrain and vehicle dynamics
- Facilitate testing and evaluation of UJA116xA prd feature in variety of MUC IO interface environment
- Supporting Arduino connection with microcontroller board
- Board provides several header row (2.54mm pitch) for connecting MCU interface, application signal
- Board dimensions are 45.1mm x 58.4mm
- An external power supply of 12V typ. must be connected to power-up the board
内容
UJA1168AF evaluation board, Manual.
技术规格
套件应用类型
接口
硅芯制造商
NXP
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
应用系统子类型
系统基础芯片
硅芯号
UJA1168A
套件内容
评估板 UJA1168AF, 手册
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.02