有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY590.260 (CNY666.9938) |
产品信息
产品概述
MAX3535EEVKIT+ is a MAX3535E evaluation kit. The MAX3535E evaluation kit (EV kit) is a fully assembled and tested PCB that contains a 2500VRMS isolated RS-485/RS-422 transceiver with ESD protection. The EV kit circuit features a differential driver and one receiver. The circuit’s receiver is a 1/8 unit load for the RS-485 bus and communicates up to 1000kbps. The MAX3535E fail-safe circuitry and driver slew-rate features are demonstrated and easily reconfigured. Additionally, the EV kit features an H-bridge DC-DC converter to power the isolated section of the MAX3535E RS-485/RS-422 circuit. Input power to the circuit is supplied by a +3V to +5.5VDC source. This circuit uses a full-wave rectifier on unregulated output and provides unregulated voltage to the MAX3535E internal, LDO regulator. Using an H-bridge design minimizes input ripple current and radiated noise. UVLO and thermal shutdown provide for a robust, isolated RS-485/RS-422 transceiver circuit and power supply.
- Designed for 2500VRMS isolation
- 1/8 RS-485 unit load
- 1000kbps full-duplex RS-485/RS-422 communication (configurable for half duplex)
- Input range from +3V to +5.5VDC
- Isolated VCC2 output
- Centre-tapped, full-wave rectifier output
- 420KHz switching frequency
- Undervoltage lockout (UVLO) and thermal shutdown
- Low-cost integrated-FET H-bridge design
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
接口
Analog Devices
-
No SVHC (21-Jan-2025)
隔离RS-485 / RS-422收发器
MAX3535EEWI+
评估套件MAX3535EEWI+
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书