4 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,813.990 (CNY2,049.8087) |
产品信息
产品概述
DEMO-ADIN1100D2Z is a media converter board that provides connection between a standard 10BASE-T RJ45 Ethernet port and a 10BASE-T1L device. The DEMO-ADIN1100D2Z includes a power sourcing equipment (PSE) controller and it can power the connected 10BASE-T1L or advanced physical layer (APL) device. The PSE controller is configurable for power over data line (PoDL)/single pair power over Ethernet (SPoE) power Class 10, Class 11, Class 12, Class 13, Class 14 and Class 15 and APL power Class A, Class C and Class 3. The board requires an external DC power supply with output voltage and maximum output current relevant to selected power class. For a subset of power classes (Class 10, APL A and APL C), the board can also be powered from a USB host. The board requires a minor modification and external power coupling inductors when used for the highest power Class 15 and APL 3. Board can be used as an autonomous device, configurable by a set of switches and jumpers, indicating its status on LEDs.
- 10BASE-T to 10BASE-T1L media converter
- SPoE PSE controller compatible with IEEE 802.3cg
- Power source for APL devices
- System level diagnostics over USB COM port
内容
DEMO-ADIN1100D2Z board, 2 × plugin screw terminal connectors, Ethernet cable with RJ45 connectors (1m), USB A to USB C cable (1m).
技术规格
接口
Analog Devices
-
No SVHC (21-Jan-2025)
10BASE-T1L 以太网 PHY 收发器
ADIN1100
评估板 ADIN1100、带/RJ45 和 2 个螺丝端子连接器的以太网缆线(1 米)、USB 缆线
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书