产品信息
产品概述
FUSB251GEVB is a Type-C™ CC and SBU protection IC evaluation board. This evaluation board is designed to be inserted between a board that contains a Type-C controller (such as FUSB302B or FUSB307B) and a source of voltage for OVP testing. Test points and header switches are ready to test OVP and moisture detection functions on CC and SBU. LED indicators will show power status and Interrupt. If there isn't access to a Type-C voltage source, test points (GND and VDD) are available on the board for direct power supply connections. The Type-C receptacle can accept a Type-C device such as Type-C charger or memory stick to demonstrate normal USB functionality.
- This product is general usage and suitable for many different applications
- Dead battery mode provides default Rd presenting on CC1/2
- 24volt DC tolerant on CC and SBU
- Overvoltage protection on CC and SBU, +/- 35volt surge protection on CC and SBU
- I2C interface with Interrupt for event notification
- Moisture detection on CC and SBU pins
- On-chip IEC ESD protection with external capacitor on CAP pin
- CC Ron 0.3ohm typical, SBU Ron 3ohm typical
- 50Mhz bandwidth on SBU switch
技术规格
接口
On Semiconductor
-
No SVHC (15-Jan-2018)
CC and SBU Protection IC
FUSB251UCX
评估板 FUSB251UCX
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书